Part Details for SN74S189N by AMD
Overview of SN74S189N by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74S189N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 17 |
|
$7.9000 / $11.8500 | Buy Now |
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 1 |
|
$6.8500 / $8.2200 | Buy Now |
Part Details for SN74S189N
SN74S189N CAD Models
SN74S189N Part Data Attributes
|
SN74S189N
AMD
Buy Now
|
Compare Parts:
SN74S189N
AMD
Standard SRAM, 16X4, 35ns, TTL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74S189N
This table gives cross-reference parts and alternative options found for SN74S189N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S189N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S07DMB | Standard SRAM | Rochester Electronics LLC | SN74S189N vs AM27S07DMB |
AM27LS07DM | Standard SRAM | Rochester Electronics LLC | SN74S189N vs AM27LS07DM |
CD40114BFX | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | SN74S189N vs CD40114BFX |
AM27S07-50/BEA | Standard SRAM | Rochester Electronics LLC | SN74S189N vs AM27S07-50/BEA |
54S189/BEA | Standard SRAM, 16X4, 50ns, TTL, CDIP16, | Signetics | SN74S189N vs 54S189/BEA |
AM27LS03DM | Standard SRAM | Rochester Electronics LLC | SN74S189N vs AM27LS03DM |
AM27S02-20/BEA | Standard SRAM | Rochester Electronics LLC | SN74S189N vs AM27S02-20/BEA |