Part Details for SN74S201N by Texas Instruments
Overview of SN74S201N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Static RAM, 256x1, 16 Pin, Plastic, DIP | 16 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for SN74S201N
SN74S201N CAD Models
SN74S201N Part Data Attributes
|
SN74S201N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S201N
Texas Instruments
IC,SRAM,256X1,TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74S201N
This table gives cross-reference parts and alternative options found for SN74S201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | SN74S201N vs MM74C200N |
N74201F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | SN74S201N vs N74201F |
N74S201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | SN74S201N vs N74S201B |
N74201F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | SN74S201N vs N74201F |
N74201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | SN74S201N vs N74201B |
N82S16N | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | SN74S201N vs N82S16N |
N74200F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | SN74S201N vs N74200F |
MSISAM27LS00APC | Standard SRAM, 256X1, 35ns, CMOS, CDIP16 | AMD | SN74S201N vs MSISAM27LS00APC |
F10411DC | Standard SRAM, 256X1, 35ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74S201N vs F10411DC |
N82LS16N | IC 256 X 1 CACHE SRAM, 40 ns, PDIP16, Static RAM | NXP Semiconductors | SN74S201N vs N82LS16N |