-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1183 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 780 |
|
$1.8368 / $4.4800 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 544 |
|
$3.6465 / $9.9450 | Buy Now |
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 11 |
|
$2.7600 / $5.5200 | Buy Now |
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 290 |
|
$3.4188 / $5.5440 | Buy Now |
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 624 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 164 |
|
$4.6842 / $7.5960 | Buy Now |
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 218 |
|
$5.4698 / $9.9450 | Buy Now |
|
Quest Components | FIFO, 16 x 5, Asynchronous, 20 Pin, Plastic, DIP | 17 |
|
$6.6300 / $9.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S225N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S225N
Texas Instruments
16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 75 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Memory Density | 80 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S225N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S225N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS233N | 16X5 OTHER FIFO, PDIP20 | Texas Instruments | SN74S225N vs SN74ALS233N |
SN54ALS233AJ | 16X5 OTHER FIFO, 35ns, CDIP20 | Texas Instruments | SN74S225N vs SN54ALS233AJ |
SN74S225N3 | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | SN74S225N vs SN74S225N3 |
SN74ALS233BN | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | SN74S225N vs SN74ALS233BN |
74S225AN | FIFO, 16X5, Asynchronous, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN74S225N vs 74S225AN |
74S225N | FIFO, 16X5, Asynchronous, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN74S225N vs 74S225N |
74S225AN | FIFO, 16X5, 45ns, Asynchronous, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74S225N vs 74S225AN |
74S225N | FIFO, 16X5, 60ns, Asynchronous, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74S225N vs 74S225N |
74S225AJ | FIFO, 16X5, Asynchronous, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S225N vs 74S225AJ |
N74S225N | FIFO, 16X5, 75ns, Asynchronous, TTL, PDIP20 | YAGEO Corporation | SN74S225N vs N74S225N |