Part Details for SN74VMEH22501DGG by Texas Instruments
Overview of SN74VMEH22501DGG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74VMEH22501DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74VMEH22501DGGTR-ND
|
DigiKey | 8-BIT UNIVERSAL BUS TRANSCEIVER Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | SN74VMEH22501 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$3.3800 / $3.9800 | Buy Now |
Part Details for SN74VMEH22501DGG
SN74VMEH22501DGG CAD Models
SN74VMEH22501DGG Part Data Attributes
|
SN74VMEH22501DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74VMEH22501DGG
Texas Instruments
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO 1-BIT TRANSCEIVER ALSO AVAILABLE | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | VME | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74VMEH22501DGG
This table gives cross-reference parts and alternative options found for SN74VMEH22501DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74VMEH22501DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VMEH22501ADGGRE4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74VMEH22501DGG vs 74VMEH22501ADGGRE4 |
74VMEH22501DGGRG4 | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74VMEH22501DGG vs 74VMEH22501DGGRG4 |
SN74VMEH22501ADGGR | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74VMEH22501DGG vs SN74VMEH22501ADGGR |
SN74VMEH22501DGGR | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | SN74VMEH22501DGG vs SN74VMEH22501DGGR |
74VMEH22501DGGRE4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | SN74VMEH22501DGG vs 74VMEH22501DGGRE4 |
CVMEH22501AIDGGREP | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85 | Texas Instruments | SN74VMEH22501DGG vs CVMEH22501AIDGGREP |