-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual USB port transient suppressor 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75240P-ND
|
DigiKey | TVS DEVICE MIXED 7V 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9345 In Stock |
|
$0.8900 | Buy Now |
DISTI #
296-6596-5-ND
|
DigiKey | TVS DEVICE MIXED 7V 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
34 In Stock |
|
$1.8300 | Buy Now |
DISTI #
595-SN75240P
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual USB Port RoHS: Compliant | 346 |
|
$0.7680 / $1.8200 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 60 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MS-001BA | 190 |
|
$0.7719 / $1.4295 | Buy Now |
|
Quest Components | 60 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MS-001BA | 133 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | 60 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MS-001BA | 82 |
|
$1.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | SN75240 Dual USB Port Transient Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 9345 |
|
$0.7624 / $0.8969 | Buy Now |
|
Ameya Holding Limited | SN75240P TVS 二极管, 8针 PDIP封装 | 4970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75240P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75240P
Texas Instruments
Dual USB port transient suppressor 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-001BA | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |