Part Details for SN75240PW by Texas Instruments
Overview of SN75240PW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75240PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26650-5-ND
|
DigiKey | TVS DEVICE MIXED 7V 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
235 In Stock |
|
$0.6950 / $1.6600 | Buy Now |
DISTI #
SN75240PW
|
Avnet Americas | ESD Suppressor TVS 15KV 8-Pin TSSOP Rail - Rail/Tube (Alt: SN75240PW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Tube | 94 |
|
RFQ | |
DISTI #
595-SN75240PW
|
Mouser Electronics | ESD Suppressors / TVS Diodes _ RoHS: Compliant | 2189 |
|
$0.6950 / $1.4300 | Buy Now |
|
Bristol Electronics | 789 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 49 |
|
$1.0350 / $1.2938 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 185 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 33 |
|
$0.9625 / $1.9250 | Buy Now |
DISTI #
SN75240PW
|
Avnet Americas | ESD Suppressor TVS 15KV 8-Pin TSSOP Rail - Rail/Tube (Alt: SN75240PW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Tube | 94 |
|
RFQ | |
DISTI #
SN75240PW
|
TME | Diode: TVS array, 7V, 3A, unidirectional, TSSOP8, Ch: 4 Min Qty: 1 | 213 |
|
$0.9500 / $1.4500 | Buy Now |