-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5171
|
Newark | Line Driver/Receiver Rs-232, Smd, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C3232PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
SN75C3232PW
|
TME | IC: interface, transceiver, full duplex,RS232, 1Mbps, TSSOP16 Min Qty: 1 | 0 |
|
$1.6800 / $2.3500 | RFQ |
DISTI #
3007064
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3232PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3232PW
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75C3232PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3232PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3232PWG4 | 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-TSSOP 0 to 70 | Texas Instruments | SN75C3232PW vs SN75C3232PWG4 |
SN65C3232EPWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232PW vs SN65C3232EPWR |
MAX3232ECPWRG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 16-TSSOP 0 to 70 | Texas Instruments | SN75C3232PW vs MAX3232ECPWRG4 |
SN65C3232PWG4 | 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232PW vs SN65C3232PWG4 |
MAX3232MPWREP | Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -55 to 125 | Texas Instruments | SN75C3232PW vs MAX3232MPWREP |
SN75C3232EPWRE4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN75C3232PW vs SN75C3232EPWRE4 |
SN65C3232EPW | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232PW vs SN65C3232EPW |
SN65C3232PWRG4 | 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232PW vs SN65C3232PWRG4 |
MAX3232ECPWE4 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | SN75C3232PW vs MAX3232ECPWE4 |
SN75C3232PWRE4 | 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-TSSOP 0 to 70 | Texas Instruments | SN75C3232PW vs SN75C3232PWRE4 |