Part Details for SND15M1000D by Amphenol Positronic
Overview of SND15M1000D by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND15M1000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6171
|
Newark | Snd15M1000D |Positronic SND15M1000D RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1800 / $210.5500 | Buy Now |
DISTI #
3937-SND15M1000D-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$99.6000 / $301.5100 | Buy Now |
DISTI #
276-SND15M1000D
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Crimp Gold Shell RoHS: Not Compliant | 0 |
|
$87.2300 / $93.8500 | Order Now |
DISTI #
POSSND15M1000D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND15M1000D
|
Interstate Connecting Components | 0 |
|
Buy Now |