There are no models available for this part yet.
Overview of SND25S36000G by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SND25S36000G by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ6337
|
Newark | Snd25S36000G |Positronic SND25S36000G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.6700 / $392.5900 | Buy Now | |
DISTI #
276-SND25S36000G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Straight Gold Shell RoHS: Not Compliant | 0 |
|
$139.2200 / $140.2700 | Order Now | |
DISTI #
POSSND25S36000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSSND25S36000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for SND25S36000G by Amphenol Positronic
Part Data Attributes for SND25S36000G by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.225 inch
|
Body Length
|
2.08 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
GOLD (50) OVER COPPER
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SND25S36000G
This table gives cross-reference parts and alternative options found for SND25S36000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND25S36000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFBG25SUVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | SND25S36000G vs 177DFBG25SUVF2 |
DBPN25S667HTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | SND25S36000G vs DBPN25S667HTLF |
77DFBH25SCVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | SND25S36000G vs 77DFBH25SCVF2 |
777DFBF25SURM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | SND25S36000G vs 777DFBF25SURM6 |
DBPN25S332HTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND25S36000G vs DBPN25S332HTLF |
777DFBH25SUVFM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | SND25S36000G vs 777DFBH25SUVFM |
17DFBF25STRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | SND25S36000G vs 17DFBF25STRM6 |
17D-BH25S1APNVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | SND25S36000G vs 17D-BH25S1APNVF2 |
DBMF25S467HLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | SND25S36000G vs DBMF25S467HLF |
77DBG25S1BONVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | SND25S36000G vs 77DBG25S1BONVF2 |