There are no models available for this part yet.
Overview of SND37M5000G by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SND37M5000G by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ6383
|
Newark | Snd37M5000G |Positronic SND37M5000G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.1400 / $402.4100 | Buy Now | |
DISTI #
276-SND37M5000G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Solder Tail Right Angle Gold Shell RoHS: Not Compliant | 0 |
|
$142.7100 / $143.7900 | Order Now | |
DISTI #
POSSND37M5000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), MALE, SOLDER TERMINAL | 10 |
|
$56.2500 / $58.5000 | Buy Now | ||
DISTI #
POSSND37M5000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for SND37M5000G by Amphenol Positronic
Part Data Attributes for SND37M5000G by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.518 inch
|
Body Length
|
2.72 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
GOLD (50) OVER COPPER
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.120
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
18 A
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
4/C
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|