Part Details for SND50M10HEG by Amphenol Positronic
Overview of SND50M10HEG by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND50M10HEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SND50M10HEG-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$417.0909 / $1,262.3800 | Buy Now |
DISTI #
276-SND50M10HEG
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Crimp Gold Shell Backshell Assembly Jackscrews | 0 |
|
$314.9800 | Order Now |
DISTI #
POSSND50M10HEG
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND50M10HEG
|
Interstate Connecting Components | 0 |
|
Buy Now |