Part Details for SND9M0000D by Amphenol Positronic
Overview of SND9M0000D by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND9M0000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6500
|
Newark | Snd9M0000D |Positronic SND9M0000D RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8400 / $108.8900 | Buy Now |
DISTI #
276-SND9M0000D
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9M CRIMP LC AU DIMP SPACE RoHS: Not Compliant | 0 |
|
$39.7700 / $43.5500 | Order Now |
DISTI #
POSSND9M0000D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND9M0000D
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SND9M0000D
|
PEI Genesis | DSUB 9M CRIMP LC AU DIMP SPACE Min Qty: 1 | 10 |
|
$49.9700 | Buy Now |
Part Details for SND9M0000D
SND9M0000D CAD Models
SND9M0000D Part Data Attributes
|
SND9M0000D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND9M0000D
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND9M0000D
This table gives cross-reference parts and alternative options found for SND9M0000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND9M0000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SND9M0000G | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SND9M0000D vs SND9M0000G |