Part Details for SND9S10200G by Amphenol Positronic
Overview of SND9S10200G by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND9S10200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SND9S10200G
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$86.0500 / $92.5900 | Order Now |
DISTI #
POSSND9S10200G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND9S10200G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND9S10200G
SND9S10200G CAD Models
SND9S10200G Part Data Attributes
|
SND9S10200G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND9S10200G
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.154 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND9S10200G
This table gives cross-reference parts and alternative options found for SND9S10200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND9S10200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEL09S364GTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SND9S10200G vs DEL09S364GTXXXLF |
DEPS09S332GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SND9S10200G vs DEPS09S332GLF |
DEPW09S665NLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | SND9S10200G vs DEPW09S665NLF |
DES09S365HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S10200G vs DES09S365HTLF |
617-A-09-S-BF-4-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | SND9S10200G vs 617-A-09-S-BF-4-20 |
DES09S964HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SND9S10200G vs DES09S964HTLF |
DEM09S067GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S10200G vs DEM09S067GLF |
DEM9SNM1A7NK52 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | SND9S10200G vs DEM9SNM1A7NK52 |
DE09S5GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SND9S10200G vs DE09S5GLF |
DEPO09S864CTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | SND9S10200G vs DEPO09S864CTXXXLF |