Part Details for SND9S5B300G by Amphenol Positronic
Overview of SND9S5B300G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND9S5B300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6589
|
Newark | Snd9S5B300G |Positronic SND9S5B300G Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.3000 / $240.9400 | Buy Now |
DISTI #
276-SND9S5B300G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Solder Tail Right Angle Gold Shell RoHS: Not Compliant | 0 |
|
$79.9600 / $97.7500 | Order Now |
DISTI #
POSSND9S5B300G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND9S5B300G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND9S5B300G
SND9S5B300G CAD Models
SND9S5B300G Part Data Attributes
|
SND9S5B300G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND9S5B300G
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND9S5B300G
This table gives cross-reference parts and alternative options found for SND9S5B300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND9S5B300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMF09S367HLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S5B300G vs DEMF09S367HLF |
DEML09S3MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S5B300G vs DEML09S3MLF |
DEML09S0HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S5B300G vs DEML09S0HTLF |
DE09S500C | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | SND9S5B300G vs DE09S500C |
L17SM209SB23R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | SND9S5B300G vs L17SM209SB23R |
748963-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | SND9S5B300G vs 748963-2 |
DEL09S967MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S5B300G vs DEL09S967MLF |
73739-00A109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | SND9S5B300G vs 73739-00A109 |
DEMS09S432TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S5B300G vs DEMS09S432TLF |
DEW09S8LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SND9S5B300G vs DEW09S8LF |