Part Details for SNE1B128GTKDWBA0SSA0 by TDK Corporation
Overview of SNE1B128GTKDWBA0SSA0 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNE1B128GTKDWBA0SSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2485
|
Newark | 128Gb, Pslc, Sata Iii, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit, 3.3V, 385Ma(Max), 22Mm X 80Mm/Box |Tdk SNE1B128GTKDWBA0SSA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-182006-ND
|
DigiKey | SSD 128GB M.2 PSLC SATA III 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$354.9148 / $370.1200 | Buy Now |
DISTI #
SNE1B128GTKDWBA0SS
|
Avnet Americas | Solid State Drive SATA 128GB Flash pSLC 345 M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: SNE1B128GTKDWBA0SS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$478.1112 | Buy Now |
DISTI #
810-SNE1B128GTKDWBA0
|
Mouser Electronics | Solid State Drives - SSD 3.3V5% 385mA 22x80mm 128GB SSD M.2 RoHS: Compliant | 1 |
|
$352.2400 / $370.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$338.0000 | Buy Now |
DISTI #
SNE1B128GTKDWBA0SS
|
Avnet Americas | Solid State Drive SATA 128GB Flash pSLC 345 M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: SNE1B128GTKDWBA0SS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$478.1112 | Buy Now |
DISTI #
SNE1B128GTKDWBA0SSA0
|
Avnet Abacus | (Alt: SNE1B128GTKDWBA0SSA0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |