Part Details for SNE1B256GTKDWBA0SSA0 by TDK Corporation
Overview of SNE1B256GTKDWBA0SSA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Automotive
Price & Stock for SNE1B256GTKDWBA0SSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2494
|
Newark | 256Gb, Pslc, Sata Iii, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit, 3.3V, 385Ma(Max), 22Mm X 80Mm/Box |Tdk SNE1B256GTKDWBA0SSA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-182008-ND
|
DigiKey | SSD 256GB M.2 PSLC SATA III 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$613.6400 | Buy Now |
DISTI #
SNE1B256GTKDWBA0SS
|
Avnet Americas | Solid State Drive SATA 256GB Flash pSLC 345 M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: SNE1B256GTKDWBA0SS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$890.2653 | Buy Now |
DISTI #
810-SNE1B256GTKDWBA0
|
Mouser Electronics | Solid State Drives - SSD 3.3V5% 385mA 22x80mm 256GB SSD M.2 RoHS: Compliant | 0 |
|
$651.6300 / $661.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$629.3800 | Buy Now |
Part Details for SNE1B256GTKDWBA0SSA0
SNE1B256GTKDWBA0SSA0 CAD Models
SNE1B256GTKDWBA0SSA0 Part Data Attributes
|
SNE1B256GTKDWBA0SSA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SNE1B256GTKDWBA0SSA0
TDK Corporation
Flash Module, 256GX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Data Retention Time-Min | 10 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | SLC NAND TYPE |