Part Details for SNJ54LS122J by Texas Instruments
Overview of SNJ54LS122J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SNJ54LS122J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for SNJ54LS122J
SNJ54LS122J CAD Models
SNJ54LS122J Part Data Attributes
|
SNJ54LS122J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS122J
Texas Instruments
LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS122J
This table gives cross-reference parts and alternative options found for SNJ54LS122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS122JDS | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNJ54LS122J vs SN74LS122JDS |
SN74LS122JS | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SNJ54LS122J vs SN74LS122JS |
SN54LS122JD | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNJ54LS122J vs SN54LS122JD |
7600301CX | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, DIP-14 | Motorola Semiconductor Products | SNJ54LS122J vs 7600301CX |
JM38510/31403BCA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | SNJ54LS122J vs JM38510/31403BCA |
SN54LS122J-00 | IC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | Texas Instruments | SNJ54LS122J vs SN54LS122J-00 |
SN54LS122JD | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SNJ54LS122J vs SN54LS122JD |
54LS122/BCAJC | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | SNJ54LS122J vs 54LS122/BCAJC |
SN74LS122NE4 | Retriggerable monostable multivibrator 14-PDIP 0 to 70 | Texas Instruments | SNJ54LS122J vs SN74LS122NE4 |
7600301CX | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14 | Motorola Mobility LLC | SNJ54LS122J vs 7600301CX |