Part Details for SNJ54LS674J by Texas Instruments
Overview of SNJ54LS674J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for SNJ54LS674J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS674J-ND
|
DigiKey | 54LS674 16-BIT SHIFT REGISTERS Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$63.0800 | Buy Now |
DISTI #
296-SNJ54LS674J-ND
|
DigiKey | 16-BIT SHIFT REGISTERS 24-CDIP - Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Shift Register, 24 Pin, Ceramic, DIP | 6 |
|
$39.1968 / $41.2598 | Buy Now |
|
Quest Components | Shift Register, 24 Pin, Ceramic, DIP | 48 |
|
$64.9680 / $81.2100 | Buy Now |
|
Quest Components | Shift Register, 24 Pin, Ceramic, DIP | 3 |
|
$77.1495 / $81.2100 | Buy Now |
|
Rochester Electronics | 54LS674 16-Bit Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$54.1300 / $63.6900 | Buy Now |
|
Ameya Holding Limited | 2398 |
|
RFQ |
Part Details for SNJ54LS674J
SNJ54LS674J CAD Models
SNJ54LS674J Part Data Attributes:
|
SNJ54LS674J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS674J
Texas Instruments
16-Bit Shift Registers 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; READ/WRITE CONTROL; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max I(ol) | 0.024 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.91 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SNJ54LS674J
This table gives cross-reference parts and alternative options found for SNJ54LS674J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS674J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS674J | 16-Bit Shift Registers 24-CDIP -55 to 125 | Texas Instruments | SNJ54LS674J vs SN54LS674J |
5962-8860701JX | LS SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54LS674J vs 5962-8860701JX |
SN74LS674JD | Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | SNJ54LS674J vs SN74LS674JD |
5962-8860701JA | 16-Bit Shift Registers 24-CDIP -55 to 125 | Texas Instruments | SNJ54LS674J vs 5962-8860701JA |