Part Details for SO-1315-02-01-01-N by Samtec Inc
Overview of SO-1315-02-01-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for SO-1315-02-01-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SO-1315-02-01-01-N
|
Avnet Americas | Standoff for 1.315mm Precision Board Stacking Connectors Male/Male Thread Aluminum Bag - Bulk (Alt: SO-1315-02-01-01-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.9100 | Buy Now |
DISTI #
000000000005503122
|
Sager | Standoffs & Spacers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $2.9100 | Buy Now |