Part Details for SO885960-1LD12 by celduc relais
Overview of SO885960-1LD12 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO885960-1LD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5760
|
Newark | Ssr, 50A, 24 To 690Vac, Din Rail Rohs Compliant: Yes |Celduc SO885960-1LD12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5000 / $155.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.1400 / $112.9200 | Buy Now |
DISTI #
4341930
|
Farnell | SSR, 50A, 24 TO 690VAC, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$174.1672 | Buy Now |