There are no models available for this part yet.
Overview of SOB562460 by celduc relais
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SOB562460 by celduc relais
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3667-SOB562460-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-600V Min Qty: 1 Lead time: 26 Weeks Container: Box |
9 In Stock |
|
$68.0250 / $69.5500 | Buy Now | |
Onlinecomponents.com | SSR 2x25A - 400VAC - 2 Control 3.5-32VDC - Fastons RoHS: Compliant | 0 |
|
$72.9700 / $152.8400 | Buy Now | ||
DISTI #
SOB562460
|
TME | Relay: solid state, 25A, Uswitch: 24÷600VAC, 2-phase, -40÷100°C Min Qty: 1 | 0 |
|
$86.1800 / $114.9000 | RFQ |
CAD Models for SOB562460 by celduc relais
Related Parts for SOB562460
-
SO768090Solid State Relays
-
TN0702N3Small Signal Field-Effect Transistors
-
SN75LVDS051DLine Driver or Receivers
-
SNJ54AS805BFKGates
-
SNJ54LVTH240JBus Driver/Transceivers
-
SO692Small Signal Bipolar Transistors
-
7103L40DZGEToggle Switches
-
SNJ55426BJDisplay Drivers
-
TN1205H-6G-TRSilicon Controlled Rectifiers