Part Details for SOB763670 by celduc relais
Overview of SOB763670 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOB763670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOB763670-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-510V Min Qty: 1 Lead time: 27 Weeks Container: Box |
16 In Stock |
|
$92.6120 / $94.6900 | Buy Now |
|
Onlinecomponents.com | SSR 2x35A - 400VAC - 2 Control 8-30VDC - Random - VDR RoHS: Compliant |
10 In Stock |
|
$96.0300 / $121.7700 | Buy Now |
DISTI #
71249664
|
Verical | Solid State Relay Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 9 |
|
$130.0260 / $158.3010 | Buy Now |
DISTI #
SOB763670
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 35A, 24÷510VAC, SOB, 2-phase Min Qty: 1 | 3 |
|
$104.2200 / $138.2600 | Buy Now |
|
Master Electronics | SSR 2x35A - 400VAC - 2 Control 8-30VDC - Random - VDR RoHS: Compliant |
10 In Stock |
|
$96.0300 / $121.7700 | Buy Now |