Part Details for SOB942360 by celduc relais
Overview of SOB942360 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOB942360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOB942360-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-280V Min Qty: 1 Lead time: 23 Weeks Container: Box |
21 In Stock |
|
$66.5300 | Buy Now |
|
Onlinecomponents.com | SSR 2x25A - 230VAC - 1 Control 10-30VDC RoHS: Compliant |
18 In Stock |
|
$64.4000 / $136.9400 | Buy Now |
DISTI #
57918341
|
Verical | Relay SSR 52mA 30V DC-IN 25A 280V AC-OUT 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 17 |
|
$83.7200 / $178.0220 | Buy Now |
DISTI #
SOB942360
|
TME | Relay: solid state, 25A, Uswitch: 12÷280VAC, 2-phase, -55÷100°C Min Qty: 1 | 11 |
|
$77.1000 / $102.8000 | Buy Now |
|
Master Electronics | SSR 2x25A - 230VAC - 1 Control 10-30VDC RoHS: Compliant |
18 In Stock |
|
$64.4000 / $136.9400 | Buy Now |