Part Details for SOD36AX by WeEn Semiconductor Co Ltd
Overview of SOD36AX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SOD36AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SOD36AXTR-ND
|
DigiKey | SOD36A/SOD123/REEL 7" Q1/T1 *ST Min Qty: 36000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0414 / $0.0507 | Buy Now |
DISTI #
SOD36AX
|
Avnet Americas | Diode TVS Uni-Directional 36V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SOD36AX) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
771-SOD36AX
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-directional 36V 1uA RoHS: Compliant | 0 |
|
$0.0410 / $0.0420 | Order Now |
DISTI #
SOD36AX
|
Avnet Americas | Diode TVS Uni-Directional 36V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SOD36AX) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 | Buy Now |
Part Details for SOD36AX
SOD36AX CAD Models
SOD36AX Part Data Attributes:
|
SOD36AX
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SOD36AX
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 43.9 V | |
Breakdown Voltage-Min | 40.3 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |