SOD48CAX
WeEn Semiconductor Co Ltd
Description: Trans Voltage Suppressor Diode, 200W, 48V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123, 2 PIN

Overview of SOD48CAX by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SOD48CAX by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-SOD48CAXTR-ND
DigiKey SOD48CA/SOD123/REEL 7" Q1/T1 *S Min Qty: 36000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 36,000 $0.0507
  • 54,000 $0.0420
  • 126,000 $0.0414
$0.0414 / $0.0507 Buy Now
DISTI # SOD48CAX
Avnet Americas Diode TVS Bi-Directional 48V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SOD48CAX) Min Qty: 36000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0480
$0.0480 Buy Now
DISTI # 771-SOD48CAX
Mouser Electronics ESD Protection Diodes / TVS Diodes Bi-directional 48V 1uA RoHS: Compliant 0
  • 18,000 $0.0420
  • 36,000 $0.0420
  • 90,000 $0.0410
$0.0410 / $0.0420 Order Now

CAD Models for SOD48CAX by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOD48CAX by WeEn Semiconductor Co Ltd

SOD48CAX
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
SOD-123, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
58.5 V
Breakdown Voltage-Min
53.7 V
Breakdown Voltage-Nom
56.1 V
Clamping Voltage-Max
77.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
48 V
Reverse Current-Max
1 µA
Reverse Test Voltage
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SOD48CAX
    WeEn Semiconductor Co Ltd
    Trans Voltage Suppressor Diode, 200W, 48V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOD48CAX by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOD48CAX by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of SOD48CAX would you like to use for your alert(s)?
  • Please alert me when SOD48CAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOD48CAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOD48CAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOD48CAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOD48CAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOD48CAX by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: