Part Details for SOD865180 by celduc relais
Overview of SOD865180 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOD865180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOD865180-ND
|
DigiKey | SSR RELAY SPST-NO 50A 150-510V Min Qty: 1 Lead time: 27 Weeks Container: Box |
33 In Stock |
|
$73.2735 / $94.2100 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 150-510VAC - RC - Control 5-30VDC - LED - Diagnostic RoHS: Compliant |
10 In Stock |
|
$67.1700 / $85.1700 | Buy Now |
DISTI #
56648706
|
Verical | Relay SSR 0.027mA 30V DC-IN 60A 510V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 9 |
|
$95.2970 / $106.8632 | Buy Now |
DISTI #
SOD865180
|
TME | Relay: solid state, Ucntrl: 7÷30VDC, 50A, 150÷510VAC, -55÷100°C Min Qty: 1 | 0 |
|
$69.5900 / $92.7900 | RFQ |
|
Master Electronics | SSR 50A - 150-510VAC - RC - Control 5-30VDC - LED - Diagnostic RoHS: Compliant |
10 In Stock |
|
$67.1700 / $85.1700 | Buy Now |