There are no models available for this part yet.
Overview of SOFTFLEX-B016-10-01-4000-2000 by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 16ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for SOFTFLEX-B016-10-01-4000-2000 by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS428-ND
|
DigiKey | THERM PAD 400X200MM W/ADH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7555 | Buy Now |