Part Details for SOM06075 by celduc relais
Overview of SOM06075 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOM06075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOM06075-ND
|
DigiKey | SSR RELAY SPST-NO 60A 0-40V Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$127.5600 | Buy Now |
|
Onlinecomponents.com | SSR 60A - 40VDC - Control 3.5-32VDC RoHS: Compliant |
10 In Stock |
|
$90.2600 / $113.5500 | Buy Now |
DISTI #
SOM06075
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 60A, 5÷40VDC, SOM, -25÷90°C Min Qty: 1 | 0 |
|
$98.0500 / $129.4200 | RFQ |
|
Master Electronics | SSR 60A - 40VDC - Control 3.5-32VDC RoHS: Compliant |
10 In Stock |
|
$90.2600 / $113.5500 | Buy Now |