Part Details for SOMC1601103GR61 by Vishay Intertechnologies
Overview of SOMC1601103GR61 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1601103GR61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1883 |
|
RFQ | |
|
Chip1Cloud | 4000 |
|
RFQ |
Part Details for SOMC1601103GR61
SOMC1601103GR61 CAD Models
SOMC1601103GR61 Part Data Attributes:
|
SOMC1601103GR61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1601103GR61
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2444, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TAPE, BLISTER | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1601103GR61
This table gives cross-reference parts and alternative options found for SOMC1601103GR61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601103GR61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601130KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 130000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC1601130KGEJ |
SOMC1601680KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC1601680KGDC |
SOMC16014K70FDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC16014K70FDC |
SOMC16012K70JEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC16012K70JEA |
SOMC1601680KGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC1601680KGRZ |
SOMC16013K30JEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 3300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC16013K30JEA |
SOMC1601220RGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC1601220RGEA |
SOMC160151R0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC160151R0GRZ |
SOMC16012K20GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC16012K20GEJ |
SOMC160175R0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 75ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601103GR61 vs SOMC160175R0GRZ |