Part Details for SP03-3.3BTG by Littelfuse Inc
Overview of SP03-3.3BTG by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP03-3.3BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2203
|
Newark | Esd Protection Diode, 3.3V, Soic Rohs Compliant: Yes |Littelfuse SP03-3.3BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 660 |
|
$1.5900 / $2.6100 | Buy Now |
DISTI #
06R2505
|
Newark | Diode, Tvs, Esd Protection, Full Reel, Clamping Voltage Vc Max:18V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:3.3Kw, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:25Pfrohs Compliant: Yes |Littelfuse SP03-3.3BTG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
F3276CT-ND
|
DigiKey | TVS DEVICE MIXED 8SO Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4742 In Stock |
|
$1.1098 / $2.5600 | Buy Now |
DISTI #
576-SP03-3.3BTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2Ch 150A 25pF RoHS: Compliant | 7085 |
|
$1.0800 / $2.4500 | Buy Now |
|
Future Electronics | 2CH 150A 25PF SPA SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 / $1.1100 | Buy Now |
DISTI #
SP03-3.3BTG
|
TTI | ESD Suppressors / TVS Diodes 2Ch 150A 25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$1.0800 / $1.1000 | Buy Now |
DISTI #
3392459RL
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 3.3V, SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 660 |
|
$1.3020 / $1.9126 | Buy Now |
DISTI #
3392459
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 3.3V, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 660 |
|
$1.3020 / $2.6409 | Buy Now |
DISTI #
3392459
|
Farnell | ESD PROTECTION DIODE, 3.3V, SOIC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 660 |
|
$1.2162 / $2.3118 | Buy Now |
DISTI #
3392459RL
|
Farnell | ESD PROTECTION DIODE, 3.3V, SOIC RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 660 |
|
$1.2162 / $1.5328 | Buy Now |
Part Details for SP03-3.3BTG
SP03-3.3BTG CAD Models
SP03-3.3BTG Part Data Attributes
|
SP03-3.3BTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP03-3.3BTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 3300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 3.3 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3300 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |