Datasheets
SP0502AAHT by: Littelfuse Inc

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-143, 4 PIN

Part Details for SP0502AAHT by Littelfuse Inc

Overview of SP0502AAHT by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP0502AAHT

Part # Distributor Description Stock Price Buy
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 5.5V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON 50776
  • 1 $0.8695
  • 2,301 $0.3043
  • 4,930 $0.2609
$0.2609 / $0.8695 Buy Now

Part Details for SP0502AAHT

SP0502AAHT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP0502AAHT Part Data Attributes:

SP0502AAHT Littelfuse Inc
Buy Now Datasheet
Compare Parts:
SP0502AAHT Littelfuse Inc Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-143, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Part Package Code SOT-143
Package Description R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature LOW CAPACITANCE
Clamping Voltage-Max 6.5 V
Configuration COMPLEX
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

SP0502AAHT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP0502AAHT by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP0502AAHT by Littelfuse Inc

  • Please alert me when SP0502AAHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP0502AAHT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP0502AAHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP0502AAHT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP0502AAHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP0502AAHT by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: