-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, MO-203, SC-70, MO-203, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5715
|
Newark | Esd Protection Device, 8V, Sc-70-3, Clamping Voltage Vc Max:8V, Diode Case Style:Sc-70, No. Of Pins:3Pins, Operating Voltage:5.5V, Power Dissipation Pd:200Mw, Product Range:Sp05 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP0502BAJTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1339 |
|
$0.4010 / $0.8050 | Buy Now |
DISTI #
92K8958
|
Newark | Esd Protection Device, Tvs, 200 Mw, 8 V, Sc-70, 3 Rohs Compliant: Yes |Littelfuse SP0502BAJTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3630 | Buy Now |
DISTI #
F3158CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58980 In Stock |
|
$0.2582 / $0.7900 | Buy Now |
DISTI #
576-SP0502BAJTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2 Channel SMT array SC70 RoHS: Compliant | 92233 |
|
$0.2570 / $0.5900 | Buy Now |
|
Future Electronics | 2 CHANNEL SMT ARRAY SC70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | 2 CHANNEL SMT ARRAY SC70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | 2 CHANNEL SMT ARRAY SC70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
SP0502BAJTG
|
TTI | ESD Suppressors / TVS Diodes 2 Channel SMT array SC70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2570 / $0.2770 | Buy Now |
|
ComSIT USA | TVS DIODE ARRAY Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, MO-203 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
DTRL11283
|
Rutronik | TVS-DIODE ARRAY SC70-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2835 / $0.3363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0502BAJTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0502BAJTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, MO-203, SC-70, MO-203, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SP0502BAJTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0502BAJTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSOT03LCC-LF | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | SP0502BAJTG vs PSOT03LCC-LF |
PSOT03LCC-LF-T13 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | SP0502BAJTG vs PSOT03LCC-LF-T13 |
ESD8V0L2B | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SP0502BAJTG vs ESD8V0L2B |