-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1560
|
Newark | Tvs Diode, Unidir, 5V, Dfn1610, Product Range:Spa Sp11Xx Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:10.9V, Diode Case Style:Dfn1610, No. Of Pins:2Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SP1105-01UTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1485 |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
34AC6171
|
Newark | 30Kv 5V 70A Tvs Diod Udfn-2/Tr Rohs Compliant: Yes |Littelfuse SP1105-01UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
F10108CT-ND
|
DigiKey | TVS DIODE 5VWM 10.9VC 2DFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5113 In Stock |
|
$0.0786 / $0.4900 | Buy Now |
DISTI #
V72:2272_18208576
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 10.9Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1724 Container: Cut Strips | Americas - 7669 |
|
$0.0768 / $0.2346 | Buy Now |
DISTI #
36450530
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.9Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1724 | Americas - 7669 |
|
$0.0768 / $0.1820 | Buy Now |
DISTI #
3953793
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 5V, DFN1610 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1485 |
|
$0.0965 / $0.4960 | Buy Now |
|
LCSC | 70A8/20us 10.9V 5V DFN-2(1x1.6) Electrostatic and Surge Protection (TVS/ESD) ROHS | 50 |
|
$0.1139 / $0.1948 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V 2-DFN (1.6x1) SMT T&R | 0 |
|
$0.1714 / $0.1971 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1105-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1105-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |