Part Details for SP1112/S5-C by Weipu Connector
Overview of SP1112/S5-C by Weipu Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1112/S5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5040-SP1112/S5-CTB-ND
|
DigiKey | CONN RCPT FEMALE 5P SOLDER Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
40 In Stock |
|
$1.9500 / $3.1200 | Buy Now |
DISTI #
SP1112/S5C
|
TME | Socket, SP11, female, PIN: 5, with protective cap, IP68, 4÷6.5mm, 3A Min Qty: 1 | 0 |
|
$2.5100 / $4.1800 | RFQ |