Part Details for SP1220-01ETG by Littelfuse Inc
Overview of SP1220-01ETG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP1220-01ETG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7399
|
Newark | 1Ch 5V 30Kv 20A Unidirectional Tvs Diode/Tr |Littelfuse SP1220-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_22758999
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.75V 11Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1837 Container: Cut Strips | Americas - 183 |
|
$0.1540 / $0.3471 | Buy Now |
DISTI #
31058497
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.75V 11Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1837 | Americas - 183 |
|
$0.1540 / $0.2567 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 250W 5.75V SOD882 SMT T&R | 0 |
|
$0.1481 / $0.1703 | RFQ |
Part Details for SP1220-01ETG
SP1220-01ETG CAD Models
SP1220-01ETG Part Data Attributes
|
SP1220-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1220-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |