-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3792
|
Newark | Esd Protection Diode, 15.5V, Sod-523 Rohs Compliant: Yes |Littelfuse SP1326-01LTG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 383 |
|
$0.1370 / $0.4380 | Buy Now |
DISTI #
52AC7348
|
Newark | 1Ch 30Kv 5V Bidir Tvs Diode Array Sod523/ Tr |Littelfuse SP1326-01LTG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
F10717CT-ND
|
DigiKey | TVS DIODE 6VWM 15.5VC SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140947 In Stock |
|
$0.0644 / $0.3000 | Buy Now |
DISTI #
576-SP1326-01LTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15pF 30kV SOD-523 BI-DIR DIS TVS DIODE RoHS: Compliant | 68075 |
|
$0.0640 / $0.3000 | Buy Now |
|
Future Electronics | 15.5V (Typ) Clamp 4A (8/20s) Ipp Tvs Diode Surface Mount SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 15000Reel |
|
$0.0920 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 700 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 450 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 560 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Quest Components | 360 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
SP1326-01LTG
|
TTI | ESD Suppressors / TVS Diodes 15pF 30kV SOD-523 BI-DIR DIS TVS DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1326-01LTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1326-01LTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Nom | 7.8 V | |
Clamping Voltage-Max | 15.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |