-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3927
|
Newark | Diode, Tvs, 8 Ch, 8Kv, 5V, Msop10, Clamping Voltage Vc Max:15V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp300 Series, Automotive Qualification Standard:-, Peak Pulse Rohs Compliant: Yes |Littelfuse SP3003-08ATG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 / $1.1300 | Buy Now |
DISTI #
76T4918
|
Newark | Diode, Tvs Array, 6V, Bi-Directional, Msop10, Clamping Voltage Vc Max:15V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP3003-08ATG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5110 | Buy Now |
DISTI #
76T4919
|
Newark | Diode, Tvs Array, 6V, Bi-Directional, Msop10, Full Reel, Clamping Voltage Vc Max:15V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP3003-08ATG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.4690 | Buy Now |
DISTI #
F1867CT-ND
|
DigiKey | TVS DIODE 6VWM 15VC 10MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7358 In Stock |
|
$0.4290 / $1.1400 | Buy Now |
DISTI #
576-SP3003-08ATG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8 Ch 8kV 0.65pF SPA RoHS: Compliant | 2688 |
|
$0.4320 / $1.1300 | Buy Now |
|
Future Electronics | SP3003 Series 15 V 0.95 pF Low Capacitance ESD Protection Array - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Future Electronics | SP3003 Series 15 V 0.95 pF Low Capacitance ESD Protection Array - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 10 |
|
Buy Now | |
DISTI #
SP3003-08ATG
|
TTI | ESD Suppressors / TVS Diodes 8 Ch 8kV 0.65pF SPA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4280 / $0.4410 | Buy Now |
|
Chip1Cloud | TVS DIODE 6VWM 15VC MSOP10 | 22100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3003-08ATG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3003-08ATG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Clamping Voltage-Max | 11.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |