-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6455
|
Newark | Esd Diode, 5V, 0.8Pf, Sod-882-2, Clamping Voltage Vc Max:7.5V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp3031 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP3031-01ETG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 837 |
|
$0.0790 | Buy Now |
DISTI #
44W7222
|
Newark | 1 Ch 15Kv 5V Tvs Diode Array Sod882/ Tr Rohs Compliant: Yes |Littelfuse SP3031-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1280 | Buy Now |
DISTI #
18AC7751
|
Newark | Diode, Esd Protection, 5V, Sod-882, Clamping Voltage Vc Max:7.5V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp3031 Series, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |Littelfuse SP3031-01ETG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.4490 | Buy Now |
DISTI #
F5769CT-ND
|
DigiKey | TVS DIODE 5VWM 7.5VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190137 In Stock |
|
$0.0742 / $0.3700 | Buy Now |
DISTI #
576-SP3031-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 1uA 10kV UNIDIRECTIONAL RoHS: Compliant | 147380 |
|
$0.0890 / $0.3700 | Buy Now |
DISTI #
72244741
|
RS | TVS Diode, SO3031 Series, 7.5V Clamping Max, 1 Channel, 5A, SOD-882 | Littelfuse SP3031-01ETG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3630 / $0.4270 | RFQ |
|
Future Electronics | SP3031 Series 6 V 0.8 pF Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0906 / $0.0982 | Buy Now |
|
Future Electronics | SP3031 Series 6 V 0.8 pF Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0906 / $0.0982 | Buy Now |
|
Future Electronics | SP3031 Series 6 V 0.8 pF Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0906 / $0.0982 | Buy Now |
|
Future Electronics | SP3031 Series 6 V 0.8 pF Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0906 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3031-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3031-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SP3031-01ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3031-01ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDT26A05L05-LC1 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SP3031-01ETG vs UDT26A05L05-LC1 |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | SP3031-01ETG vs CDSOT236-0504C |
EGUARD0524P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SP3031-01ETG vs EGUARD0524P |
UDT26A05L05 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SP3031-01ETG vs UDT26A05L05 |
CDDFN10-0506N | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10 | Bourns Inc | SP3031-01ETG vs CDDFN10-0506N |
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | SP3031-01ETG vs UDT26A05L05UL |
824014 | WE-TVS TVS Diode – Super Speed Series | Wurth Elektronik | SP3031-01ETG vs 824014 |
82400152 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | SP3031-01ETG vs 82400152 |
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | SP3031-01ETG vs DF3D6.8MS |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | SP3031-01ETG vs UDT26A05L05 |