Part Details for SP303CT by Sipex Corporation
Overview of SP303CT by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SP303CT
SP303CT CAD Models
SP303CT Part Data Attributes
|
SP303CT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP303CT
Sipex Corporation
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, SOIC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; APPLETALK | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP303CT
This table gives cross-reference parts and alternative options found for SP303CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP303CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1387CSW | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | Analog Devices Inc | SP303CT vs LTC1387CSW |
ISL81387IBZ-T | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers; SOIC20, SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | SP303CT vs ISL81387IBZ-T |
LTC1387CSW#TRPBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP303CT vs LTC1387CSW#TRPBF |
ISL81387IAZ | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube | Renesas Electronics Corporation | SP303CT vs ISL81387IAZ |
ISL81387IBZA | LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-013AC, SOIC-20 | Intersil Corporation | SP303CT vs ISL81387IBZA |
ISL81387IAZ-T7A | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | Renesas Electronics Corporation | SP303CT vs ISL81387IAZ-T7A |
LTC1387CSW#PBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP303CT vs LTC1387CSW#PBF |
LTC1387CG#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | Analog Devices Inc | SP303CT vs LTC1387CG#TR |
LTC1387ISW#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP303CT vs LTC1387ISW#TRPBF |
LTC1387CSW#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP303CT vs LTC1387CSW#TRPBF |