Part Details for SP312ECA-L by Sipex Corporation
Overview of SP312ECA-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SP312ECA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP312ECA-L-ND
|
DigiKey | IC LINE DRIVER/RECEIVER RS232 Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1489 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | SP312 - High-Performance RS-232 Line Driver/Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1489 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for SP312ECA-L
SP312ECA-L CAD Models
SP312ECA-L Part Data Attributes:
|
SP312ECA-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP312ECA-L
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MS-150AE, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MS-150AE, SSOP-20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 3000 ns | |
Width | 5.3 mm |
Alternate Parts for SP312ECA-L
This table gives cross-reference parts and alternative options found for SP312ECA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP312ECA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP310EEA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP310EEA-L/TR |
SP312EEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP312EEA |
SP312ECA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP312ECA/TR |
SP312EEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP312EEA/TR |
SP310EEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP310EEA |
SP310ECA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP310ECA |
SP312ECA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP312ECA-L/TR |
SP310ECA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP310ECA-L/TR |
SP310EEA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP310EEA-L |
SP310ECA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 | Sipex Corporation | SP312ECA-L vs SP310ECA/TR |