-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1022
|
Newark | Diode, Esd Protection, 28V, Sod-882, Clamping Voltage Vc Max:48V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp3130 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Littelfuse SP3130-01ETG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4985 |
|
$0.1800 / $0.4210 | Buy Now |
DISTI #
34AC6186
|
Newark | Bi-Dir. 0.3Pf 10Kv 28V Sod882 Tvs/ Tr |Littelfuse SP3130-01ETG RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1260 | Buy Now |
DISTI #
F7505CT-ND
|
DigiKey | TVS DIODE 28VWM 48VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80054 In Stock |
|
$0.0905 / $0.5800 | Buy Now |
DISTI #
576-SP3130-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes .3pF 10KV 28V SOD8820 RoHS: Compliant | 16806 |
|
$0.0910 / $0.4500 | Buy Now |
|
Future Electronics | TVS DIODE 28VWM 48VC SOD882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0941 | Buy Now |
DISTI #
67208233
|
Verical | ESD Suppressor TVS Bi-Dir 28V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2246 | Americas - 5773 |
|
$0.0972 / $0.2724 | Buy Now |
DISTI #
SP3130-01ETG
|
TTI | ESD Protection Diodes / TVS Diodes .3pF 10KV 28V SOD8820 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0980 | Buy Now |
DISTI #
C1S425201103598
|
Chip1Stop | ESD Suppressor TVS 28V 2-Pin SOD-882 T/R RoHS: Compliant pbFree: Yes | 5773 |
|
$0.1200 / $0.3060 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 28V SOD882 SMT T&R | 0 |
|
$0.1687 / $0.1940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3130-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3130-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |