Part Details for SP3130-01WTG by Littelfuse Inc
Overview of SP3130-01WTG by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SP3130-01WTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1023
|
Newark | Diode, Esd Protection, 28V, Flipchip, Clamping Voltage Vc Max:48V, Diode Case Style:0201, No. Of Pins:-, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp3130 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Littelfuse SP3130-01WTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1450 / $0.4860 | Buy Now |
DISTI #
34AC6187
|
Newark | Bi-Dir. 0.3Pf 10Kv 28V 0201 Flipchip Tvs/ Tr |Littelfuse SP3130-01WTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1260 | Buy Now |
DISTI #
F7506CT-ND
|
DigiKey | TVS DIODE 28VWM 48VC 0201 FLIP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11650 In Stock |
|
$0.0908 / $0.4300 | Buy Now |
DISTI #
576-SP3130-01WTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes .3pF 10KV 28V 0201 Flipchip RoHS: Compliant | 18980 |
|
$0.0910 / $0.4000 | Buy Now |
DISTI #
V72:2272_16264264
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 28V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2140 Container: Cut Strips | Americas - 10437 |
|
$0.1737 / $0.2040 | Buy Now |
DISTI #
V79:2366_26104451
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 28V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 7559 |
|
$0.0575 / $0.1720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0941 | Buy Now |
DISTI #
SP3130-01WTG
|
TTI | ESD Suppressors / TVS Diodes .3pF 10KV 28V 0201 Flipchip RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0950 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 28V 0201 FLIPCHIP SMT T&R | 0 |
|
$0.1811 / $0.2083 | RFQ |
Part Details for SP3130-01WTG
SP3130-01WTG CAD Models
SP3130-01WTG Part Data Attributes
|
SP3130-01WTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3130-01WTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |