-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1569
|
Newark | Tvs Diode, Unidir, 7V, Sod-882, Product Range:Spa Sp3530 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:11.8V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SP3530-01ETG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8875 |
|
$0.0420 | Buy Now |
DISTI #
34AC6194
|
Newark | Un-Dir. 0.3Pf 22Kv 5V Sod882 Tvs/ Tr Rohs Compliant: Yes |Littelfuse SP3530-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
F10268CT-ND
|
DigiKey | TVS DIODE 7VWM 11.8VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
367498 In Stock |
|
$0.0501 / $0.4100 | Buy Now |
DISTI #
576-SP3530-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI SOD882 RoHS: Compliant | 20176 |
|
$0.0480 / $0.3800 | Buy Now |
DISTI #
V72:2272_18787864
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin SOD-882 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2050 Container: Cut Strips | Americas - 3442 |
|
$0.0472 / $0.3629 | Buy Now |
|
Future Electronics | SP3530 Series 11.8 V 0.3 pF 22 kV Unidirectional TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0471 / $0.0511 | Buy Now |
|
Future Electronics | SP3530 Series 11.8 V 0.3 pF 22 kV Unidirectional TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0471 / $0.0511 | Buy Now |
DISTI #
79357137
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin SOD-882 T/R Min Qty: 89 Package Multiple: 1 | Americas - 10000 |
|
$0.0761 / $0.3025 | Buy Now |
DISTI #
78951564
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin SOD-882 T/R Min Qty: 1191 Package Multiple: 1 | Americas - 8875 |
|
$0.0580 / $0.0614 | Buy Now |
DISTI #
53529792
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin SOD-882 T/R Min Qty: 125 Package Multiple: 1 Date Code: 2050 | Americas - 3442 |
|
$0.0472 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3530-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3530-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 11.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |