-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6273CT-ND
|
DigiKey | TVS DIODE 5VWM 19.6VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37669 In Stock |
|
$0.1904 / $0.6600 | Buy Now |
DISTI #
576-SP4021-01FTG-C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2.5pF 25A BI for Surge Protection RoHS: Compliant | 175138 |
|
$0.1880 / $0.5200 | Buy Now |
DISTI #
72244747
|
RS | TVS Diode, Steering, SP4021 Series, 19.6V Clamp, 24A Peak Pulse, SOD323 | Littelfuse SP4021-01FTG-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.4550 / $0.6500 | Buy Now |
|
Future Electronics | SP4021 Series 600 W 19.6 Vcl Bi-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | SP4021 Series 600 W 19.6 Vcl Bi-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE | 2344 |
|
$0.1365 / $0.5250 | Buy Now |
DISTI #
SP4021-01FTG-C
|
TTI | ESD Suppressors / TVS Diodes 2.5pF 25A BI for Surge Protection RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 165000 In Stock |
|
$0.1840 / $0.2060 | Buy Now |
DISTI #
DTRL12413
|
Rutronik | TVS DIODE ARRAY BI 0,6KW 5V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2486 / $0.2949 | Buy Now |
|
CHIPMALL.COM LIMITED | TVS DIODE 5VWM 19.6VC SOD323 | 2111 |
|
$0.0795 / $0.1208 | Buy Now |
|
New Advantage Corporation | SP4021 Series 600 W 19.6 Vcl Bi-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.2800 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP4021-01FTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4021-01FTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |