-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5721
|
Newark | 8Ch 30Kv 2.8V 4.4Pf Diode Array Msop-10/Tr Rohs Compliant: Yes |Littelfuse SP4060-08ATG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3947 |
|
$0.4820 | Buy Now |
DISTI #
90T9251
|
Newark | 8Ch 30Kv 2.8V 4.4Pf Diode Array Msop-10/ Tr Rohs Compliant: Yes |Littelfuse SP4060-08ATG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.5780 | Buy Now |
DISTI #
33AC1027
|
Newark | Diode, Esd Protection, 2.5V, Msop-10, Clamping Voltage Vc Max:15V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp4060 Series, Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |Littelfuse SP4060-08ATG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7850 / $1.5100 | Buy Now |
DISTI #
F1691CT-ND
|
DigiKey | TVS DIODE 2.5VWM 15VC 10MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4572 In Stock |
|
$0.5179 / $1.3800 | Buy Now |
DISTI #
576-SP4060-08ATG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8 Ch 30kV 2.5V 4.4pF RoHS: Compliant | 15103 |
|
$0.5120 / $1.1700 | Buy Now |
DISTI #
V72:2272_06478436
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 2.5V 15Vc 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1838 Container: Cut Strips | Americas - 2933 |
|
$0.5496 / $0.8062 | Buy Now |
|
Future Electronics | SP4060 Series 2.5 V 20 A 300 W Surface Mount Low Capacitance Diode - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
58056735
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 2.5V 15Vc 10-Pin MSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 1838 | Americas - 2933 |
|
$0.5496 / $0.7348 | Buy Now |
DISTI #
SP4060-08ATG
|
TTI | ESD Suppressors / TVS Diodes 8 Ch 30kV 2.5V 4.4pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5120 / $0.5220 | Buy Now |
|
Chip1Cloud | TVS DIODE 2.5VWM 15VC 10MSOP | 49000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP4060-08ATG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4060-08ATG
Littelfuse Inc
Trans Voltage Suppressor Diode, 300W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |