-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-187BA, MO-187, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5722
|
Newark | 8Ch 30Kv 3.3V Tvs Low Cap 4.4Pf Diode Ar/Tr Rohs Compliant: Yes |Littelfuse SP4065-08ATG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1877 |
|
$0.8160 / $1.5700 | Buy Now |
DISTI #
64X7100
|
Newark | 8Ch 30Kv 3.3V Tvs Low Cap 4.4Pf Diode Ar/ Tr Rohs Compliant: Yes |Littelfuse SP4065-08ATG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.5780 | Buy Now |
DISTI #
18AC7756
|
Newark | Esd Protection Device, 3.3V, Msop-10, Clamping Voltage Vc Max:13.5V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:300W, Product Range:Spa Sp4065 Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse SP4065-08ATG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7850 / $1.5100 | Buy Now |
DISTI #
F6451CT-ND
|
DigiKey | TVS DIODE 3.3VWM 13.5VC 10MSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10647 In Stock |
|
$0.5179 / $1.3800 | Buy Now |
DISTI #
576-SP4065-08ATG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 20A Lightning Surge Prot RoHS: Compliant | 9131 |
|
$0.5120 / $1.2700 | Buy Now |
DISTI #
V72:2272_06478437
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 13.5Vc 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1821 |
|
$0.5496 / $0.8062 | Buy Now |
|
Future Electronics | SP4065 Series Uni-Directional Surface Mount TVS Diode - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
62186549
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 13.5Vc 10-Pin MSOP T/R Min Qty: 51 Package Multiple: 1 | Americas - 3705 |
|
$0.6163 | Buy Now |
DISTI #
62361256
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 13.5Vc 10-Pin MSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2219 | Americas - 1821 |
|
$0.5496 / $0.7528 | Buy Now |
DISTI #
SP4065-08ATG
|
TTI | ESD Suppressors / TVS Diodes 3.3V 20A Lightning Surge Prot RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5120 / $0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP4065-08ATG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4065-08ATG
Littelfuse Inc
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-187BA, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | S-PDSO-G10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-187BA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |