-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11893CT-ND
|
DigiKey | TVS DIODE 3.3VWM 20VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11794 In Stock |
|
$0.2055 / $0.6300 | Buy Now |
DISTI #
576-SP4203-01FTG-C
|
Mouser Electronics | ESD Suppressors / TVS Diodes .5pF 10A 3.3V Bi-Dir RoHS: Compliant | 15140 |
|
$0.2050 / $0.6200 | Buy Now |
|
Future Electronics | 1Ch 0.5pF 10A 3.3V Bi Discrete TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | 1Ch 0.5pF 10A 3.3V Bi Discrete TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Quest Components | 2400 |
|
$0.4200 / $1.2000 | Buy Now | |
DISTI #
SP4203-01FTG-C
|
TTI | ESD Suppressors / TVS Diodes .5pF 10A 3.3V Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2280 | Buy Now |
|
CHIPMALL.COM LIMITED | Reverse breakdown voltage Vbr5.5V Reverse working voltage Vrwm3.3v max Clamping voltage Vc20V Package/EnclosureSC-76,SOD-323 | 3000 |
|
$0.3467 / $0.7582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP4203-01FTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4203-01FTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-17 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |