Part Details for SP4208-01FTG-C by Littelfuse Inc
Overview of SP4208-01FTG-C by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP4208-01FTG-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10716CT-ND
|
DigiKey | TVS DIODE 8VWM 25VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3799 In Stock |
|
$0.1918 / $0.6600 | Buy Now |
DISTI #
576-SP4208-01FTG-C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.0pF 30A SOD323 BI-DIR DIS TVS DIODE RoHS: Compliant | 24168 |
|
$0.1890 / $0.6500 | Buy Now |
|
Future Electronics | 1Ch 3pF 30A 8V Bi Discrete TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
|
Future Electronics | 1Ch 3pF 30A 8V Bi Discrete TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
DISTI #
SP4208-01FTG-C
|
TTI | ESD Suppressors / TVS Diodes 3.0pF 30A SOD323 BI-DIR DIS TVS DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.1970 | Buy Now |
Part Details for SP4208-01FTG-C
SP4208-01FTG-C CAD Models
SP4208-01FTG-C Part Data Attributes
|
SP4208-01FTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4208-01FTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 750 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |