Part Details for SP9488B by Sipex Corporation
Overview of SP9488B by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP9488B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for SP9488B
SP9488B CAD Models
SP9488B Part Data Attributes
|
SP9488B
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP9488B
Sipex Corporation
ADC Subsystem, 16-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CQIP62, HERMETIC SEALED PACKAGE-62
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | HERMETIC SEALED PACKAGE-62 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CQIP-P62 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Linearity Error-Max (EL) | 0.002% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | QUAD62,1.1X2.0 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm |