Part Details for SPAKXC16Z1VFC20 by Motorola Semiconductor Products
Overview of SPAKXC16Z1VFC20 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPAKXC16Z1VFC20
SPAKXC16Z1VFC20 CAD Models
SPAKXC16Z1VFC20 Part Data Attributes:
|
SPAKXC16Z1VFC20
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SPAKXC16Z1VFC20
Motorola Semiconductor Products
Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, SMT-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SMT-132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKXC16Z1VFC20
This table gives cross-reference parts and alternative options found for SPAKXC16Z1VFC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKXC16Z1VFC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC16Z1CFV20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | SPAKXC16Z1VFC20 vs XC16Z1CFV20 |
XC16Z1VFV20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | SPAKXC16Z1VFC20 vs XC16Z1VFV20 |
SPAKXC16Z1VFV20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | SPAKXC16Z1VFC20 vs SPAKXC16Z1VFV20 |
XC16Z1VFD20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP13, PLASTIC, QFP-132 | Motorola Semiconductor Products | SPAKXC16Z1VFC20 vs XC16Z1VFD20 |
SPAKXC16Z1CFC20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, SMT-132 | Motorola Semiconductor Products | SPAKXC16Z1VFC20 vs SPAKXC16Z1CFC20 |
SPAKXC16Z1MFV20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | SPAKXC16Z1VFC20 vs SPAKXC16Z1MFV20 |
XC16Z1CFV20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP144, PLASTIC, SMT-144 | Motorola Semiconductor Products | SPAKXC16Z1VFC20 vs XC16Z1CFV20 |
XC16Z1VFV20 | Microcontroller, 16-Bit, 6816 CPU, 20MHz, HCMOS, PQFP144, PLASTIC, SMT-144 | Motorola Semiconductor Products | SPAKXC16Z1VFC20 vs XC16Z1VFV20 |
XC16Z1MFC20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | Motorola Mobility LLC | SPAKXC16Z1VFC20 vs XC16Z1MFC20 |
SPAKXC16Z1MFC20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, SMT-132 | Motorola Semiconductor Products | SPAKXC16Z1VFC20 vs SPAKXC16Z1MFC20 |